Reference Only
PR250KN8N
Obsolete
Diode Modules 800V 250A DIODE MODULE
Datasheet
PR250KN8N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Vr - Reverse Voltage | 800 V | |
| Vf - Forward Voltage | 1.33 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Technology | Si | |
| Packaging | Bulk | |
| Output Current | 250 A | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?