Reference Only
PR2VD12
Racks & Rack Cabinet Accessories .
Datasheet
PR2VD12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Dual Sided Manager | |
| Color | Black | |
| Length | 526.4 mm | |
| Width | 304.8 mm | |
| Height | 2.13 m | |
| Material | Steel | |
| Dimensions | 526.4 mm x 304.8 mm x 2130.4 mm | |
| Number of Rack Units | 45 | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9403999045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.077,58 € | 2.077,58 € |
Need more?