Reference Only
PRAHT100I3-12KDWNT
Resistor Networks & Arrays .
Datasheet
PRAHT100I3-12KDWNT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | PRAHT | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.5 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 3 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 10 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 215 C | |
| Package / Case | 0603 (1608 metric) | |
| Length | 3 mm | |
| Width | 1.52 mm | |
| Height | 0.5 mm | |
| Power per Element | 10 mW (1/100 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,78 € | 878,00 € | |
| 8,43 € | 2.529,00 € | |
| 8,31 € | 4.155,00 € | |
| 8,20 € | 8.200,00 € |
Need more?