Reference Only
PRCDA1-20F-BB0BW
Rocker Switches 20A DPST ON-OFF POWER ROCKER.
Datasheet
PRCDA1-20F-BB0BW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Current Rating | 20 A | |
| Voltage Rating AC | 277 VAC | |
| Packaging | Bulk | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1571102-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?