Reference Only
PRD-1AY0-120
Obsolete
Industrial Relays SPST-NO HV DTY 120AC
Datasheet
PRD-1AY0-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 25 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 120 VAC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 85 mA | |
| Switching Voltage | 600 VAC, 125 VDC | |
| Contact Material | Silver (Ag) | |
| Series | PRD | |
| Length | 85.7 mm | |
| Width | 63.8 mm | |
| Height | 63.5 mm | |
| Enclosure Type | Open | |
| Power Consumption | 9.8 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393127-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?