Reference Only

PRD-3AG0-120

Industrial Relays SPST-NO-DM 120VAC.

Manufacturer:

Mfr Part:
PRD-3AG0-120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationScrew
Relay Contact Form1 Form X (SPST)
Contact Current Rating30 A
Coil TypeNon-Latching
Coil Voltage120 VAC
Coil Resistance290 Ohms
Coil Current85 mA
Switching Voltage600 VAC, 125 VDC
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesPRD
Length85.7 mm
Width63.8 mm
Height63.5 mm
Power Consumption9.8 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases6-1393127-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?