Reference Only

PRD-3AJ3-24

Obsolete
Industrial Relays SPST-NO-DM 24VAC 20A Magnetic blowout

Manufacturer:

Mfr Part:
PRD-3AJ3-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationScrew
Relay Contact Form1 Form X (SPST)
Contact Current Rating20 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Resistance12 Ohms
Coil Current4.1 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesPRD
Length85.7 mm
Width63.8 mm
Height63.5 mm
Enclosure TypeOpen
Power Consumption9.8 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases7-1393127-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?