Reference Only

PRD-7DG0-24

Industrial Relays DPST-NO HVY DTY 24DC.

Manufacturer:

Mfr Part:
PRD-7DG0-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationScrew
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating30 A
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance288 Ohms
Coil Current84 mA
Switching Voltage600 VAC, 125 VDC
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesPRD
Length85.7 mm
Width63.8 mm
Height63.5 mm
Power Consumption2 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1-1393130-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
73,84 €2.953,60 €
Need more?
Available Regional Inventory
21 available now at tti.com