Reference Only
PRO-EB-453
Antenna Development Tools .
Datasheet
PRO-EB-453 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 1.56 GHz to 1.602 GHz | |
| Protocol - GPS, GLONASS | GNSS, GPS | |
| Packaging | Bulk | |
| Bandwidth | 42 MHz | |
| Dimensions | 100 mm x 50 mm | |
| For Use With | GNSS, GPS, GLONASS, BeiDou, Galileo | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 99 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,88 € | 6.027,12 € |
Need more?