Reference Only
PRO-EB-472
Antenna Development Tools .
Datasheet
PRO-EB-472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 860 MHz to 870 MHz | |
| Protocol - WiFi - 802.11 | LPWA, LoRa, SigFox | |
| Protocol - Sub GHz | ISM | |
| Packaging | Bulk | |
| Bandwidth | 10 MHz | |
| Description/Function | LPWA, LoRa, SigFox, ISM | |
| Dimensions | 120 mm x 50 mm | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 99 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,14 € | 6.250,86 € |
Need more?