Reference Only
PRO-EX-333
Antennas .
Datasheet
PRO-EX-333 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Whip | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.485 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 3 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Connector | |
| Termination Style | RP-SMA | |
| Antenna Connector Type | RP-SMA | |
| Center Frequency | 2.4 GHz | |
| Application | WiFi/Bluetooth/ZigBee, ISM | |
| Length | 83 mm | |
| Packaging | Bulk | |
| Frequency Range | 2.4 GHz to 2.485 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,33 € | 833,00 € | |
| 7,96 € | 1.990,00 € | |
| 7,69 € | 3.845,00 € | |
| 7,31 € | 7.310,00 € |
Need more?