Reference Only
PRO-IS-212
Antennas .
Datasheet
PRO-IS-212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Board Antenna | |
| Minimum Frequency | 868 MHz | |
| Maximum Frequency | 1.99 GHz | |
| Protocol - Cellular, NBIoT, LTE | GSM | |
| Protocol - Sub GHz | ISM | |
| Gain | 2.9 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF-1 | |
| Application | Industrial, Infrastructure IoT | |
| Length | 50 mm | |
| Width | 8 mm | |
| Height | 0.8 mm | |
| Cable Type | Coaxial | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 868 MHz to 960 MHz, 1.71 GHz to 1.99 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,78 € | 1.134,00 € | |
| 3,67 € | 1.835,00 € | |
| 3,28 € | 3.280,00 € | |
| 3,18 € | 7.950,00 € |
Need more?