Reference Only
PRO-OB-430
Antennas .
Datasheet
PRO-OB-430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | PIFA | |
| Minimum Frequency | 1.56 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - Cellular, NBIoT, LTE | IoT | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Stamped | |
| Style | Metal | |
| Gain | 0.7 dBi | |
| Bandwidth | 42 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 1.582 GHz | |
| Application | Consumer Tracking, Industrial, Infrastructure, Medical, Smart Wearables | |
| Length | 12.5 mm | |
| Width | 12.43 mm | |
| Height | 3.33 mm | |
| Packaging | Reel | |
| Frequency Range | 1.56 GHz to 1.602 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,344 € | 3.440,00 € |
Need more?