
PRO-OB-468
Not Recommended for New Designs
Antennas
Datasheet
PRO-OB-468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | PIFA | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Mechanical Style | Stamped | |
| Style | Metal | |
| Gain | 4.9 dBi | |
| Bandwidth | 136 MHz, 451 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 892 MHz, 1.945 GHz | |
| Application | Cellular, IoT, M2M, Metering, Wireless RC | |
| Length | 49.93 mm | |
| Width | 24.97 mm | |
| Height | 10 mm | |
| Packaging | Reel | |
| Frequency Range | 824 MHz to 960 MHz, 1.719 GHz to 2.17 GHz | |
| Polarization | Mixed Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?