
PRO-OB-572
Antennas .
Datasheet
PRO-OB-572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | PIFA | |
| Minimum Frequency | 791 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM | |
| Protocol - WiFi - 802.11 | LPWA | |
| Mechanical Style | Stamped | |
| Style | Metal | |
| Gain | 2.2 dBi, 2.3 dBi | |
| Bandwidth | 169 MHz, 460 MHz | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 875.5 MHz | |
| Application | Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication | |
| Length | 50 mm | |
| Width | 25 mm | |
| Height | 10 mm | |
| Packaging | Reel | |
| Frequency Range | 791 MHz to 960 MHz, 1.71 GHz to 2.17 GHz | |
| Polarization | Mixed Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,81 € | 2.810,00 € | |
| 2,63 € | 6.575,00 € |
Need more?