Reference Only
PROTO-5541-14-BRD
Obsolete
Pressure Sensor Development Tools Sample Board MS5541-14BA-CM
Manufacturer:
Mfr Part: PROTO-5541-14-BRD
TTI Part: Not Assigned
Datasheet
PROTO-5541-14-BRD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Sample Boards | |
| Type | Pressure Sensor | |
| Tool Is For Evaluation Of | MS5541-14BA-CM | |
| Operating Supply Voltage | 3 V | |
| Description/Function | Sample board for USB developper kit | |
| For Use With | PROTO-USBDEVELKIT | |
| Interface Type | 3 Wire/SPI, I2C | |
| Product Type | Pressure Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?