Reference Only
PROTO-PCBDEVELBRD
Obsolete
Pressure Sensor Development Tools PCB DEVEL Internal Connection
Manufacturer:
Mfr Part: PROTO-PCBDEVELBRD
TTI Part: Not Assigned
Datasheet
PROTO-PCBDEVELBRD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Development Boards | |
| Type | Pressure Sensor | |
| Tool Is For Evaluation Of | MS45xx, MS5536, MS5540, MS5541, MS5561, MS5607, MS5611, MS5637, MS5701, MS5803, MS5805, MS5806 | |
| Operating Supply Voltage | 5 V | |
| Description/Function | PCB internal connection | |
| For Use With | MS45xx, MS5536, MS5540, MS5541, MS5561, MS5607, MS5611, MS5637, MS5701, MS5803, MS5805, MS5806 | |
| Interface Type | SPI, USB | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Pressure Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?