Reference Only

PRQC8.00CR5010X00L

Obsolete
Resonators 8MHz .5% 10pF -40C to 85C

Manufacturer:

Mfr Part:
PRQC8.00CR5010X00L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryResonators
Frequency8 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesPRQC
PackagingReel
Height1 mm
Length3.2 mm
Load Capacitance10 pF
Product TypeResonators
SubcategoryResonators
TypeIndustrial Resonator
Width1.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?