Reference Only
PRT1.5S-M0
Cable Ties CABLE TIE, RELEASABLE, 6.3"L (.
Datasheet
PRT1.5S-M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Releasable | |
| Length | 6.3 in | |
| Width | 0.19 in | |
| Maximum Bundle Diameter | 1.5 in | |
| Tensile Strength | 23 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CE; UL 62275 Type 2S; 21S; UL E56854 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | PRT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,22 € | 440,00 € | |
| 0,174 € | 870,00 € |
Need more?