Reference Only
PRT4H-TL
Cable Ties CABLE TIE, RELEASABLE, 14.5"L.
Datasheet
PRT4H-TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | Releasable | |
| Length | 14.5 in | |
| Width | 0.299 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 36 kg | |
| Material | Nylon | |
| Compliance | UL | |
| Product Type | Cable Ties | |
| Series | PRT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 485,00 € | |
| 0,94 € | 940,00 € | |
| 0,92 € | 2.300,00 € | |
| 0,85 € | 4.250,00 € |
Need more?