Reference Only
PRT8EH-C100
Cable Ties CABLE TIE, REL., 28.3"L (719MM.
Datasheet
PRT8EH-C100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Releasable | |
| Length | 28.3 in | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 8 in | |
| Tensile Strength | 41 kg | |
| Color | Black | |
| Material | Polypropylene (PP) | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CE | |
| Product Type | Cable Ties | |
| Series | PRT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,75 € | 550,00 € | |
| 2,67 € | 801,00 € | |
| 2,59 € | 1.295,00 € | |
| 2,51 € | 2.510,00 € | |
| 2,43 € | 6.075,00 € |
Need more?