Reference Only
PS-10PE-D4LT2-SM1AE
Headers & Wire Housings CONN BOARD TO WIRELOCK EJECTRO BAR SHORT LEVER 2.54mm PITCH 2 ROW RIGHT ANGLE PIN HEADER 10POS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Series | LY20 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 121 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,62 € | 438,02 € | |
| 3,17 € | 767,14 € | |
| 3,08 € | 1.490,72 € | |
| 2,62 € | 2.853,18 € | |
| 2,44 € | 6.200,04 € |
Need more?