Reference Only
PS-SMART-AsH3-5
New Product
Air Quality Sensors Solid Polymer SMART Arsenide gas sensor probe - 4-20mA and Modbus RTU RS485 - 5ppm.
Datasheet
PS-SMART-AsH3-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer | |
| Sensor Type | Ash3 | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 5 PPM | |
| Accuracy | 5 % | |
| Output Type | Current | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Cable | |
| Series | PS-Smart Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 506,30 € | 506,30 € | |
| 499,46 € | 2.497,30 € | |
| 489,65 € | 4.896,50 € |
Need more?