Reference Only
PS-SMART-C2H4-200
Obsolete
Air Quality Sensors Solid Polymer SMART Ethylene gas sensor probe - 4-20mA and Modbus RTU RS485 - 200ppm
Datasheet
PS-SMART-C2H4-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer | |
| Sensor Type | C2H4 | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 200 PPM | |
| Accuracy | 5 % | |
| Output Type | Current | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Cable | |
| Series | PS-Smart Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?