Reference Only
PS-SMART-CH4S-5000
New Product
Air Quality Sensors Solid Polymer SMART Methyl Mercaptan gas sensor probe - 4-20mA and Modbus RTU RS485 - 5000ppm.
Datasheet
PS-SMART-CH4S-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer | |
| Sensor Type | CH4S | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 5000 PPM | |
| Accuracy | 5 % | |
| Output Type | Current | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Cable | |
| Series | PS-Smart Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 561,49 € | 561,49 € | |
| 525,13 € | 2.625,65 € | |
| 517,22 € | 5.172,20 € |
Need more?