Reference Only
PS-SR10M2
Headers & Wire Housings STRAIN RELIEF.
Datasheet
PS-SR10M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 10 Position | |
| Series | PS-MIL | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.316 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,287 € | 377,69 € | |
| 0,28 € | 700,00 € | |
| 0,274 € | 1.370,00 € | |
| 0,266 € | 2.660,00 € |
Need more?