Reference Only
PS0055BE20236AP2
Specialty Ceramic Capacitors PS55 5KVP 2000PF 10 N2200 5549.
Datasheet
PS0055BE20236AP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 2000 pF | |
| Voltage Rating | 5 kVDC | |
| Termination Style | Screw | |
| Product | RF Power Capacitors | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Diameter | 56 mm | |
| Series | PS | |
| Class | Class 1 | |
| Height | 21 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | RF Power Plate Capacitors | |
| Voltage Rating DC | 5 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 427,71 € | 10.692,75 € |
Need more?