Reference Only
PS1-CO-100-MOD
Air Quality Sensors .
Datasheet
PS1-CO-100-MOD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer Module 1-series | |
| Sensor Type | Carbon Monoxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 100 PPM | |
| Accuracy | 5 % | |
| Output Type | UART | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | PS1 -Modules | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 25 +/- 10 nA/ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 195,37 € | 195,37 € | |
| 180,09 € | 900,45 € | |
| 168,37 € | 1.683,70 € | |
| 163,82 € | 4.095,50 € | |
| 161,62 € | 8.081,00 € |
Need more?