Reference Only
PS1-CO-10000
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Carbon Monoxide 10Kppm.
Datasheet
PS1-CO-10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Monoxide (CO) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | PS1 Series | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 25 +/- 10 nA/ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,37 € | 82,37 € | |
| 71,28 € | 356,40 € | |
| 66,91 € | 669,10 € | |
| 52,80 € | 1.320,00 € |
Need more?