Reference Only
PS1-CO-10000-MOD
Air Quality Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer Module 1-series | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 10000 PPM | |
| Output Type | UART | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | PCB Mount | |
| Series | PS1 -Modules | |
| Operating Supply Voltage | 3.3 V to 5.5 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 210,72 € | 210,72 € | |
| 209,57 € | 1.047,85 € | |
| 193,81 € | 1.938,10 € | |
| 187,67 € | 4.691,75 € | |
| 186,94 € | 9.347,00 € |
Need more?