Reference Only
PS1-CO-100K-MOD
Air Quality Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer Module 1-series | |
| Sensor Type | Carbon Monoxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 100000 PPM | |
| Output Type | UART | |
| Series | PS1 -Modules | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 209,02 € | 209,02 € | |
| 200,30 € | 2.003,00 € | |
| 194,90 € | 4.872,50 € | |
| 194,27 € | 9.713,50 € |
Need more?