Reference Only
PS1-CO-SMOKE-10K
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Carbon Monoxide-SMOKE 10Kppm sensor.
Datasheet
PS1-CO-SMOKE-10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Monoxide (CO) | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 45 C | |
| Mounting Style | Through Hole | |
| Series | PS1 Series | |
| Package / Case | 11.5 mm x 11.5 mm x 5.5 mm | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 9 +/- 3 nA / ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,05 € | 59,05 € | |
| 51,48 € | 257,40 € | |
| 47,15 € | 471,50 € | |
| 37,49 € | 937,25 € |
Need more?