Reference Only
PS1-NO2-2
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Nitrogen Dioxide 2ppm.
Datasheet
PS1-NO2-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Nitrogen Dioxide (NO2) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | PS1 Series | |
| Package / Case | 11.5 mm x 11.5 mm x 5.5 mm | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 45 +/- 15 nA / ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 156,71 € | 156,71 € | |
| 136,04 € | 680,20 € | |
| 111,05 € | 1.110,50 € | |
| 104,32 € | 2.608,00 € | |
| 102,00 € | 5.100,00 € | |
| 98,23 € | 9.823,00 € |
Need more?