Reference Only
PS1-OAQ-10-MOD
New Product
Air Quality Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer Module 1-series | |
| Sensor Type | Outdoor Air Quality | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 10 PPM | |
| Output Type | UART | |
| Series | PS1 -Modules | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 198,92 € | 198,92 € | |
| 190,70 € | 1.907,00 € | |
| 182,18 € | 4.554,50 € | |
| 181,82 € | 9.091,00 € |
Need more?