Reference Only
PS1-PH3-20-MOD
New Product
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Module Phosphine 20ppm - UART.
Datasheet
PS1-PH3-20-MOD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer Module 1-series | |
| Sensor Type | Phosphine | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 20 PPM | |
| Accuracy | 5 % | |
| Output Type | UART | |
| Supply Voltage - Min | 3.3 VDC | |
| Supply Voltage - Max | 5.5 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Output Voltage | 3.3 V | |
| Series | PS1 -Modules | |
| Current Rating | 9.5 mA | |
| Operating Supply Voltage | 3.3 VDC to 5.5 VDC | |
| Package / Case | Module | |
| Product Type | Air Quality Sensors | |
| Range | 0 PPM to 20 PPM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 195,20 € | 195,20 € | |
| 195,19 € | 975,95 € | |
| 185,98 € | 1.859,80 € | |
| 180,96 € | 4.524,00 € | |
| 180,37 € | 9.018,50 € |
Need more?