Reference Only
PS1-VOC-2000
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor VOC 2000ppm.
Datasheet
PS1-VOC-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer 1-series | |
| Sensor Type | Volatile Organic Compounds (VOCs) | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 2000 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | PS1 Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,37 € | 87,37 € | |
| 69,79 € | 348,95 € | |
| 62,32 € | 623,20 € | |
| 54,76 € | 1.369,00 € | |
| 53,66 € | 2.683,00 € | |
| 52,05 € | 5.205,00 € |
Need more?