Reference Only
PS1.0-5B-TO52S1.3
Obsolete
Photodiodes 1000x1000um act area H/S Ept Pin Phtdiod
Datasheet
PS1.0-5B-TO52S1.3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | TO-52 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 405 nm | |
| Dark Current | 10 pA | |
| Vr - Reverse Voltage | 40 V | |
| Rise Time | 1.3 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | PIN Series 5b | |
| Diode Capacitance | 8.5 pF | |
| Noise Equivalent Power - NEP | 0.8E-14 W/sqrt Hz | |
| Product Type | Photodiodes | |
| Responsivity | 0.23 A/W | |
| Sensitive Area | 1 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 3004623 / 501424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?