Reference Only
PS100-6B-CER-2 PIN
Photodiodes 50V, 10mA, 100mm2 Ultra Blue series
Datasheet
PS100-6B-CER-2 PIN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | Photodiodes | |
| Package / Case | CERpin | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 410 nm | |
| Dark Current | 1.5 nA | |
| Vr - Reverse Voltage | 50 V | |
| Rise Time | 200 ns | |
| Half Intensity Angle Degrees | 120 deg | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | PIN Series 6b | |
| Diode Capacitance | 275 pF | |
| Noise Equivalent Power - NEP | 5.8E-14 W/sqrt Hz | |
| Photocurrent | 10 uA | |
| Product Type | Photodiodes | |
| Responsivity | 0.22 A/W | |
| Sensitive Area | 100 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | PS100-6B THD 01-104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?