Reference Only
PS13-5B-TO5
Obsolete
Photodiodes 3.5x3.5mm act area H/S Ept Pin Phtdiode
Datasheet
PS13-5B-TO5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 405 nm | |
| Dark Current | 80 pA | |
| Vr - Reverse Voltage | 30 V | |
| Rise Time | 7.5 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | PIN Series 5b | |
| Diode Capacitance | 85 pF | |
| Noise Equivalent Power - NEP | 3.2E-14 W/sqrt Hz | |
| Product Type | Photodiodes | |
| Responsivity | 0.23 A/W | |
| Sensitive Area | 13 mm2 | |
| Subcategory | Optical Detectors & Sensors | |
| Part # Aliases | 3004634 / 501427 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?