Reference Only
PS162-1000A-2
Obsolete
Pressure Sensors - Industrial
Datasheet
PS162-1000A-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 bar to 1000 bar | |
| Pressure Type | Absolute | |
| Accuracy | 0.5 % | |
| Output Type | Analog | |
| Port Size | No Port | |
| Mounting Style | Flush Mount | |
| Output Voltage | 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 2.2 mA | |
| Packaging | Bulk | |
| Pressure Port | No Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | PS162 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?