Reference Only
PS1740P02C1
Obsolete
Buzzers & Audio Indicators - Board Mount Round 17mmx5mm 4kHz Vin=3V
Datasheet
PS1740P02C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Transducers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 70 dBA | |
| Frequency | 4 kHz | |
| Voltage Rating | 3 V | |
| Termination Style | Solder Pin | |
| Diameter | 17 mm | |
| Product Type | Audio Indicators & Alerts | |
| Series | PS | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518298000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?