Reference Only
PS1740P02CE
Buzzers & Audio Indicators - Board Mount .
Datasheet
PS1740P02CE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 60 dBA | |
| Tone | Continuous | |
| Frequency | 4 kHz | |
| Voltage Rating | 3 V | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 17 mm | |
| Dimensions | 17 mm x 4.6 mm | |
| Height | 4.6 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | PS | |
| Subcategory | Audio Devices | |
| Part # Aliases | PS1740P02CE - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,448 € | 672,00 € | |
| 0,388 € | 1.746,00 € |
Need more?