Reference Only

PS1927P02

Obsolete
Buzzers & Audio Indicators - Board Mount Round 19mmx10.5mm 2.7kHz Vin=10V

Manufacturer:

Mfr Part:
PS1927P02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypePiezoelectric
Sound Pressure Level90 dBA
ToneContinuous
Frequency2.7 kHz
Voltage Rating10 V
Termination StyleSolder Pin
Mounting StyleThrough Hole
Diameter19 mm
Dimensions23 mm x 10.5 mm
Height10.5 mm
PackagingBulk
Product TypeAudio Indicators & Alerts
SeriesPS
SubcategoryAudio Devices

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8518298000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?