Reference Only
PS2203FNSPA
Pushbutton Switches - Board Mount .1A 30VDC 200gf HAPS0111.
Datasheet
PS2203FNSPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | PS | |
| Illuminated | Non-Illuminated | |
| Packaging | Reel | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | PS-2203-F_NS_PA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,59 € | 1.590,00 € |
Need more?