Reference Only
PS4-AsH3-1
Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Arsine 1ppm.
Datasheet
PS4-AsH3-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer 4-series | |
| Sensor Type | Arsine | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 1 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | PS4 Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 176,90 € | 176,90 € | |
| 175,51 € | 877,55 € | |
| 151,79 € | 1.517,90 € | |
| 149,50 € | 3.737,50 € | |
| 146,15 € | 7.307,50 € |
Need more?