Reference Only
PS4-CL2-50
Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Chlorine 50ppm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Chlorine (Cl2) | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 40 C | |
| Mounting Style | Panel Mount | |
| Series | PS4 Series | |
| Package / Case | 20 mm x 16.6 mm | |
| Product Type | Air Quality Sensors | |
| Sensitivity | - 60 +/-20 n A / ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 195,77 € | 195,77 € | |
| 175,70 € | 878,50 € | |
| 167,37 € | 1.673,70 € | |
| 163,46 € | 4.086,50 € | |
| 161,51 € | 8.075,50 € |
Need more?