Reference Only
PS4-ETO-10
Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Ethylene Oxide 10ppm.
Datasheet
PS4-ETO-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer 4-series | |
| Sensor Type | Ethylene Oxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 10 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Panel Mount | |
| Series | PS4 Series | |
| Package / Case | 20 mm x 16.6 mm | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 150 +/- 15 nA / ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 178,35 € | 178,35 € | |
| 176,94 € | 884,70 € | |
| 153,02 € | 1.530,20 € | |
| 148,64 € | 3.716,00 € | |
| 146,47 € | 7.323,50 € |
Need more?