Reference Only
PS4-ETO-1000
Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Ethylene Oxide 1000ppm.
Datasheet
PS4-ETO-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer 4-series | |
| Sensor Type | Ethylene Oxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 1000 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Panel Mount | |
| Series | PS4 Series | |
| Package / Case | 20 mm x 16.6 mm | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 150 +/- 15 nA / ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,49 € | 141,49 € | |
| 139,05 € | 695,25 € | |
| 120,63 € | 1.206,30 € | |
| 119,00 € | 2.975,00 € | |
| 116,26 € | 5.813,00 € |
Need more?