Reference Only
PS4-NO2-1000
Air Quality Sensors PS4 Series Solid Polymer Gas Sensor Nitrogen Dioxide 1000ppm.
Datasheet
PS4-NO2-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer 4-series | |
| Sensor Type | Nitrogen Dioxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 1000 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | PS4 Series | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 10 +/- 3 nA/ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 151,13 € | 151,13 € | |
| 139,46 € | 697,30 € | |
| 121,99 € | 1.219,90 € | |
| 118,58 € | 2.964,50 € | |
| 115,88 € | 5.794,00 € |
Need more?