
PS4-VOC-10-MOD
End of Life
Multiple Function Sensor Modules
Datasheet
PS4-VOC-10-MOD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Gas Sensor Modules | |
| Type | Volatile Organic Compound (VOC) | |
| Operating Supply Voltage | 3.3 V to 5.5 V | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 40 mm X 30 mm X 22.45 mm | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Operating Supply Current | 5 mA | |
| Product Type | Multiple Function Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?